Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ID-1022H

DigiKey Part Number
4761-ID-1022H-ND
Manufacturer
Manufacturer Product Number
ID-1022H
Description
LINE FLTR 250VAC/VDC 10A PANEL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
DIT
Current
10 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Tray
Applications
General Purpose
Part Status
Active
Approval Agency
CQC, CSA, ENEC, TUV, UR, VDE
Filter Type
Single Phase
Operating Temperature
-25°C ~ 85°C
Configuration
Single Stage
Mounting Type
Panel Mount
Voltage - Rated DC
250V
Termination Style
IEC 320-C14, Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.09000¥43.09
10¥36.61100¥366.11
25¥34.32040¥858.01
50¥32.67980¥1,633.99
100¥31.11920¥3,111.92
300¥28.79777¥8,639.33
500¥27.77876¥13,889.38
1,000¥26.45390¥26,453.90
2,500¥24.79950¥61,998.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.