Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥6,071.17000 Bulk | Bulk | Active | Three Phase (Wye) | Two Stage | - | - | 250 V | 440 V | 60 A | 50/60Hz | General Purpose | CSA, UL | -10°C ~ 40°C | Chassis Mount | Threaded Post (1/4-20) | 1.48mH | |||
2 In Stock | 1 : ¥4,694.56000 Bulk | Bulk | Active | Three Phase (Wye) | Two Stage | - | - | 250 V | 440 V | 45 A | 50/60Hz | General Purpose | CSA, UL | -10°C ~ 40°C | Chassis Mount | Threaded Post (1/4-20) | 2.22mH | |||
13 In Stock | 1 : ¥2,603.11000 Bulk | Bulk | Active | Three Phase (Wye) | Two Stage | - | - | 250 V | 440 V | 20 A | 50/60Hz | General Purpose | CSA, UL | -10°C ~ 40°C | Chassis Mount | Threaded Post (1/4-20) | 4.44mH | |||
15 In Stock | 1 : ¥2,802.25000 Bulk | Bulk | Active | Three Phase (Wye) | Two Stage | - | - | 250 V | 440 V | 30 A | 50/60Hz | General Purpose | CSA, UL | -10°C ~ 40°C | Chassis Mount | Threaded Post (1/4-20) | 1.97mH | |||
2 In Stock | 1 : ¥3,450.39000 Bulk | Bulk | Active | Three Phase (Wye) | Two Stage | - | - | 250 V | 440 V | 45 A | 50/60Hz | General Purpose | CSA, UL | -10°C ~ 40°C | Chassis Mount | Threaded Post (1/4-20) | 1.1mH | |||
0 In Stock Check Lead Time | 1 : ¥4,961.02000 Bulk | Bulk | Active | Three Phase (Wye) | Two Stage | - | - | 250 V | 440 V | 20 A | 50/60Hz | General Purpose | CSA, UL, VDE | -10°C ~ 40°C | Chassis Mount | Threaded Post (1/4-20) | 7mH | |||
1 In Stock | 1 : ¥3,657.63000 Bulk | Bulk | Active | Three Phase (Wye) | Two Stage | - | - | 250 V | 440 V | 30 A | 50/60Hz | General Purpose | CSA, UL, VDE | -10°C ~ 40°C | Chassis Mount | Threaded Post (1/4-20) | 3.32mH | |||
0 In Stock Check Lead Time | 10 : ¥3,552.05300 Bulk | Bulk | Active | Three Phase (Wye) | Two Stage | - | - | 250 V | 440 V | 60 A | 50/60Hz | General Purpose | CSA, UL | -10°C ~ 40°C | Chassis Mount | Threaded Post (1/4-20) | 740µH |