30AYP6C | ||
---|---|---|
DigiKey Part Number | CCM1727-ND | |
Manufacturer | ||
Manufacturer Product Number | 30AYP6C | |
Description | LINE FILTER 30A CHASSIS MOUNT | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 30 A 50/60Hz Two Stage Threaded Post (1/4-20) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (1/4-20) | |
Inductance | 1.97mH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,802.25000 | ¥2,802.25 |
12 | ¥2,705.65500 | ¥32,467.86 |
27 | ¥2,609.02185 | ¥70,443.59 |