Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
474 In Stock | 1 : ¥23.16000 Tray | Tray | Active | Power Line | 2 | 3.3A | 38mOhm | - | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
598 In Stock | 1 : ¥23.16000 Tray | Tray | Active | Power Line | 2 | 1.2A | 197mOhm | - | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
402 In Stock | 1 : ¥23.16000 Tray | Tray | Active | Power Line | 2 | 1.9A | 97mOhm | - | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin | |||
57 In Stock | 1 : ¥23.16000 Tray | Tray | Active | Power Line | 2 | 4.1A | 27mOhm | - | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.945" (24.00mm) | Vertical, 4 PC Pin |