Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥180.46000 Bulk | Bulk | Active | Power Line | 2 | 250 µH @ 400 Hz | 50A | 0.9mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 1.709" W (50.00mm x 43.40mm) | 2.283" (58.00mm) | Vertical, 4 PC Pin | |||
118 In Stock | 1 : ¥164.82000 Bulk | Bulk | Active | Power Line | 2 | 450 µH @ 1 kHz | 36A | 1.5mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.402" L x 2.276" W (61.00mm x 57.80mm) | 1.496" (38.00mm) | Horizontal, 4 PC Pin | |||
212 In Stock | 1 : ¥164.90000 Bulk | Bulk | Active | Power Line | 2 | 3 mH @ 400 Hz | 16A | 8.4mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 1.709" W (50.00mm x 43.40mm) | 2.283" (58.00mm) | Vertical, 8 PC Pin | |||
334 In Stock | 1 : ¥171.02000 Bulk | Bulk | Active | Power Line | 2 | 250 µH @ 400 Hz | 50A | 0.9mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.402" L x 2.276" W (61.00mm x 57.80mm) | 1.496" (38.00mm) | Horizontal, 4 PC Pin | |||
149 In Stock | 1 : ¥177.48000 Bulk | Bulk | Active | Power Line | 3 | 1.3 mH @ 1 kHz | 16A | 5.7mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.283" L x 2.165" W (58.00mm x 55.00mm) | 2.283" (58.00mm) | Vertical, 6 PC Pin | |||
636 In Stock | 1 : ¥180.63000 Bulk | Bulk | Active | Power Line | 3 | 470 µH @ 400 Hz | 25A | 2.4mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.315" L x 2.276" W (58.80mm x 57.80mm) | 1.890" (48.00mm) | Horizontal, 4 PC Pin | |||
110 In Stock | 1 : ¥225.85000 Bulk | Bulk | Active | Power Line | 3 | 420 µH @ 400 Hz | 36A | 1.4mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.673" L x 2.634" W (67.90mm x 66.90mm) | 2.047" (52.00mm) | Horizontal, 4 PC Pin | |||
523 In Stock | 1 : ¥283.74000 Bulk | Bulk | Active | Power Line | 3 | 830 µH @ 400 Hz | 36A | 2.3mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.992" L x 2.480" W (76.00mm x 63.00mm) | 3.228" (82.00mm) | Vertical, 6 PC Pin | |||
103 In Stock | 1 : ¥185.22000 Bulk | Bulk | Active | Power Line | 3 | 470 µH @ 400 Hz | 25A | 2.4mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.283" L x 2.165" W (58.00mm x 55.00mm) | 2.283" (58.00mm) | Vertical, 6 PC Pin | |||
194 In Stock | 1 : ¥231.46000 Bulk | Bulk | Active | Power Line | 3 | 420 µH @ 400 Hz | 36A | 1.5mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.441" L x 2.283" W (62.00mm x 58.00mm) | 2.756" (70.00mm) | Vertical, 6 PC Pin | |||
50 In Stock | 1 : ¥234.26000 Bulk | Bulk | Active | Power Line | 3 | 180 µH @ 1 kHz | 50A | 0.9mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.673" L x 2.634" W (67.90mm x 66.90mm) | 2.047" (52.00mm) | Horizontal, 4 PC Pin | |||
26 In Stock | 1 : ¥313.40000 Bulk | Bulk | Active | Power Line | 2 | 750 µH @ 400 Hz | 50A | 1.7mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.362" L x 1.988" W (60.00mm x 50.50mm) | 3.150" (80.00mm) | Vertical, 8 PC Pin | |||
83 In Stock | 1 : ¥124.78000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 400 Hz | 16A | 4.8mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.098" L x 2.020" W (53.29mm x 51.31mm) | 1.634" (41.50mm) | Horizontal, 4 PC Pin | |||
100 In Stock | 1 : ¥144.33000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 400 Hz | 16A | 4.6mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 1.846" L x 1.772" W (46.90mm x 45.00mm) | 2.047" (52.00mm) | Vertical, 4 PC Pin | |||
64 In Stock | 1 : ¥155.89000 Bulk | Bulk | Active | Power Line | 2 | 640 µH @ 400 Hz | 25A | 2.6mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 1.846" L x 1.772" W (46.90mm x 45.00mm) | 2.047" (52.00mm) | Vertical, 4 PC Pin | |||
43 In Stock | 1 : ¥209.44000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 1 kHz | 25A | 4.2mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.165" L x 1.807" W (55.00mm x 45.90mm) | 2.677" (68.00mm) | Vertical, 8 PC Pin | |||
77 In Stock | 1 : ¥288.58000 Bulk | Bulk | Active | Power Line | 2 | 1.5 mH @ 400 Hz | 36A | 3mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.362" L x 1.988" W (60.00mm x 50.50mm) | 3.150" (80.00mm) | Vertical, 8 PC Pin | |||
97 In Stock | 1 : ¥134.90000 Bulk | Bulk | Active | Power Line | 2 | 640 µH @ 400 Hz | 25A | 2.7mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.098" L x 2.020" W (53.29mm x 51.31mm) | 1.634" (41.50mm) | Horizontal, 4 PC Pin | |||
37 In Stock | 1 : ¥167.28000 Bulk | Bulk | Active | Power Line | 3 | 800 µH @ 400 Hz | 16A | 4.6mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.315" L x 2.276" W (58.80mm x 57.80mm) | 1.890" (48.00mm) | Horizontal, 4 PC Pin | |||
44 In Stock | 1 : ¥171.36000 Bulk | Bulk | Active | Power Line | 3 | 800 µH @ 1 kHz | 16A | 4.7mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.283" L x 2.165" W (58.00mm x 55.00mm) | 2.283" (58.00mm) | Vertical, 6 PC Pin | |||
41 In Stock | 1 : ¥173.32000 Bulk | Bulk | Active | Power Line | 2 | 450 µH @ 400 Hz | 36A | 1.5mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 1.709" W (50.00mm x 43.40mm) | 2.283" (58.00mm) | Vertical, 4 PC Pin | |||
50 In Stock | 1 : ¥225.42000 Bulk | Bulk | Active | Power Line | 3 | 940 µH @ 400 Hz | 25A | 3mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.441" L x 2.283" W (62.00mm x 58.00mm) | 2.756" (70.00mm) | Vertical, 6 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥328.45000 Bulk | Bulk | Active | Power Line | 3 | 330 µH @ 1 kHz | 50A | 1.2mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.992" L x 2.480" W (76.00mm x 63.00mm) | 3.228" (82.00mm) | Vertical, 6 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥240.04000 Bulk | Bulk | Active | Power Line | 3 | 180 µH @ 400 Hz | 50A | 0.8mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | - | - | Through Hole | 2.441" L x 2.283" W (62.00mm x 58.00mm) | 2.756" (70.00mm) | Vertical, 6 PC Pin |