MPZ1608S300ATAH0 | |
---|---|
DigiKey Part Number | 445-MPZ1608S300ATAH0TR-ND - Tape & Reel (TR) 445-MPZ1608S300ATAH0CT-ND - Cut Tape (CT) 445-MPZ1608S300ATAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S300ATAH0 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S300ATAH0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.62900 | ¥6.29 |
25 | ¥0.56800 | ¥14.20 |
50 | ¥0.51180 | ¥25.59 |
100 | ¥0.37570 | ¥37.57 |
250 | ¥0.27304 | ¥68.26 |
500 | ¥0.25044 | ¥125.22 |
1,000 | ¥0.21626 | ¥216.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18213 | ¥728.52 |
8,000 | ¥0.16504 | ¥1,320.32 |
12,000 | ¥0.15935 | ¥1,912.20 |
28,000 | ¥0.14797 | ¥4,143.16 |
100,000 | ¥0.14627 | ¥14,627.00 |