ILHB0805ER121V | |
---|---|
DigiKey Part Number | 541-2299-2-ND - Tape & Reel (TR) 541-2299-1-ND - Cut Tape (CT) 541-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0805ER121V |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0805ER121V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.77400 | ¥7.74 |
25 | ¥0.69720 | ¥17.43 |
50 | ¥0.51180 | ¥25.59 |
100 | ¥0.44200 | ¥44.20 |
250 | ¥0.34884 | ¥87.21 |
500 | ¥0.29462 | ¥147.31 |
1,000 | ¥0.24812 | ¥248.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23259 | ¥930.36 |
8,000 | ¥0.21707 | ¥1,736.56 |
12,000 | ¥0.20157 | ¥2,418.84 |
28,000 | ¥0.19924 | ¥5,578.72 |
100,000 | ¥0.19382 | ¥19,382.00 |