BLM21PG221SN1D | ||
---|---|---|
DigiKey Part Number | 490-1054-2-ND - Tape & Reel (TR) 490-1054-1-ND - Cut Tape (CT) 490-1054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM21PG221SN1D | |
Description | FERRITE BEAD 220 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 45mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM21PG221SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.82500 | ¥8.25 |
25 | ¥0.74120 | ¥18.53 |
50 | ¥0.54400 | ¥27.20 |
100 | ¥0.46920 | ¥46.92 |
250 | ¥0.37028 | ¥92.57 |
500 | ¥0.31280 | ¥156.40 |
1,000 | ¥0.26334 | ¥263.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24689 | ¥987.56 |
8,000 | ¥0.23044 | ¥1,843.52 |
12,000 | ¥0.21398 | ¥2,567.76 |
28,000 | ¥0.21151 | ¥5,922.28 |
100,000 | ¥0.20575 | ¥20,575.00 |