TBA-30H443B | |
---|---|
DigiKey Part Number | 4761-TBA-30H443B-ND |
Manufacturer | |
Manufacturer Product Number | TBA-30H443B |
Description | LINE FILTER 250VDC/VAC 30A CHAS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CQC, CSA, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.97000 | ¥146.97 |
10 | ¥127.34100 | ¥1,273.41 |
25 | ¥120.69560 | ¥3,017.39 |
50 | ¥118.94800 | ¥5,947.40 |
100 | ¥104.95340 | ¥10,495.34 |
250 | ¥97.95672 | ¥24,489.18 |
500 | ¥95.85784 | ¥47,928.92 |