


ACM20-4-AC1-R-F-C | |
|---|---|
DigiKey Part Number | 811-2703-ND |
Manufacturer | |
Manufacturer Product Number | ACM20-4-AC1-R-F-C |
Description | ENERGY MONITOR 0-100A LED PNL MT |
Customer Reference | |
Detailed Description | Energy Monitor LED - Red Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
EDA/CAD Models | ACM20-4-AC1-R-F-C Models |
Category | Display Characters - Height 0.360" (9.14mm) |
Manufacturer Murata Power Solutions Inc. | Voltage - Supply 85 ~ 264VAC |
Series | Panel Cutout Dimensions Rectangular - 36.22mm x 22.10mm |
Packaging Bulk | Mounting Type Panel Mount - Surface |
Part Status Last Time Buy | Termination Style Screw Terminal |
Type Energy Monitor | Features Built In Current Transformer (Primary) |
Measuring Type Current, Frequency, Voltage, Wattage | Operating Temperature 0°C ~ 60°C |
Measuring Range 0 ~ 100A | Weight 0.096 lb (43.54 g) |
Display Type LED - Red Characters | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥677.28000 | ¥677.28 |
| 12 | ¥564.07167 | ¥6,768.86 |
| 36 | ¥531.91472 | ¥19,148.93 |
| 60 | ¥519.63950 | ¥31,178.37 |
| 108 | ¥507.27796 | ¥54,786.02 |


