2744044447 | |
---|---|
DigiKey Part Number | 1934-1008-2-ND - Tape & Reel (TR) 1934-1008-1-ND - Cut Tape (CT) 1934-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2744044447 |
Description | FERRITE BEAD 37 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 37 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.1mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.069" (1.75mm) | |
Size / Dimension | 0.222" L x 0.122" W (5.65mm x 3.10mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.00600 | ¥20.06 |
25 | ¥1.65920 | ¥41.48 |
50 | ¥1.43160 | ¥71.58 |
100 | ¥1.28870 | ¥128.87 |
250 | ¥1.08812 | ¥272.03 |
500 | ¥0.97352 | ¥486.76 |
1,000 | ¥0.83036 | ¥830.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.71443 | ¥3,214.93 |
9,000 | ¥0.70876 | ¥6,378.84 |