BLM18EG101TN1D | ||
---|---|---|
DigiKey Part Number | 490-5978-2-ND - Tape & Reel (TR) 490-5978-1-ND - Cut Tape (CT) 490-5978-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM18EG101TN1D | |
Description | FERRITE BEAD 100 OHM 0603 1LN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 45mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM18EG101TN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.39400 | ¥13.94 |
25 | ¥1.15600 | ¥28.90 |
50 | ¥0.99620 | ¥49.81 |
100 | ¥0.89590 | ¥89.59 |
250 | ¥0.75684 | ¥189.21 |
500 | ¥0.67730 | ¥338.65 |
1,000 | ¥0.57759 | ¥577.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.55770 | ¥2,230.80 |
8,000 | ¥0.51189 | ¥4,095.12 |
12,000 | ¥0.49795 | ¥5,975.40 |