HZ0603A152R-10 | |
---|---|
DigiKey Part Number | 240-2559-2-ND - Tape & Reel (TR) 240-2559-1-ND - Cut Tape (CT) 240-2559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603A152R-10 |
Description | FERRITE BEAD 1.5K OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0603A152R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.28400 | ¥12.84 |
25 | ¥1.06440 | ¥26.61 |
50 | ¥0.91800 | ¥45.90 |
100 | ¥0.82540 | ¥82.54 |
250 | ¥0.69700 | ¥174.25 |
500 | ¥0.64602 | ¥323.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64601 | ¥2,584.04 |