ACM2012-900-2P-T001 | |
---|---|
DigiKey Part Number | 445-15969-2-ND - Tape & Reel (TR) 445-15969-1-ND - Cut Tape (CT) 445-15969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-900-2P-T001 |
Description | CMC 400MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-900-2P-T001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 190mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥10.83800 | ¥108.38 |
25 | ¥9.85000 | ¥246.25 |
50 | ¥9.25840 | ¥462.92 |
100 | ¥7.68250 | ¥768.25 |
250 | ¥7.09188 | ¥1,772.97 |
500 | ¥6.69780 | ¥3,348.90 |
1,000 | ¥6.10670 | ¥6,106.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.10674 | ¥12,213.48 |
4,000 | ¥5.90975 | ¥23,639.00 |
6,000 | ¥5.71276 | ¥34,276.56 |
10,000 | ¥5.51576 | ¥55,157.60 |