MH3261-601Y

DigiKey Part Number
MH3261-601YTR-ND - Tape & Reel (TR)
MH3261-601YCT-ND - Cut Tape (CT)
MH3261-601YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH3261-601Y
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH3261-601Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.85000¥0.85
10¥0.64600¥6.46
25¥0.58840¥14.71
50¥0.52880¥26.44
100¥0.38850¥38.85
250¥0.28224¥70.56
500¥0.25876¥129.38
1,000¥0.22349¥223.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18821¥564.63
6,000¥0.17643¥1,058.58
9,000¥0.17055¥1,534.95
15,000¥0.16468¥2,470.20
30,000¥0.15291¥4,587.30
75,000¥0.15115¥11,336.25
Manufacturers Standard Package