EXC-14CH120U | |
---|---|
DigiKey Part Number | P19438TR-ND - Tape & Reel (TR) P19438CT-ND - Cut Tape (CT) P19438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-14CH120U |
Description | CMC 100MA 2LN 12 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-14CH120U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 12 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.033" L x 0.026" W (0.85mm x 0.65mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric), 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.57300 | ¥15.73 |
25 | ¥1.45520 | ¥36.38 |
50 | ¥1.33460 | ¥66.73 |
100 | ¥1.17650 | ¥117.65 |
250 | ¥1.13980 | ¥284.95 |
500 | ¥1.01874 | ¥509.37 |
1,000 | ¥0.82466 | ¥824.66 |
2,500 | ¥0.77612 | ¥1,940.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72761 | ¥7,276.10 |
30,000 | ¥0.70336 | ¥21,100.80 |
50,000 | ¥0.67910 | ¥33,955.00 |