ACML-0805-601-T | |
---|---|
DigiKey Part Number | 535-ACML-0805-601-TTR-ND - Tape & Reel (TR) 535-ACML-0805-601-TCT-ND - Cut Tape (CT) 535-ACML-0805-601-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0805-601-T |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0805-601-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.61200 | ¥6.12 |
25 | ¥0.55440 | ¥13.86 |
50 | ¥0.49980 | ¥24.99 |
100 | ¥0.36640 | ¥36.64 |
250 | ¥0.26660 | ¥66.65 |
500 | ¥0.24448 | ¥122.24 |
1,000 | ¥0.21107 | ¥211.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17775 | ¥711.00 |
8,000 | ¥0.16110 | ¥1,288.80 |
12,000 | ¥0.15554 | ¥1,866.48 |
28,000 | ¥0.14443 | ¥4,044.04 |
100,000 | ¥0.14276 | ¥14,276.00 |