744224 | |
---|---|
DigiKey Part Number | 732-1483-2-ND - Tape & Reel (TR) 732-1483-1-ND - Cut Tape (CT) 732-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744224 |
Description | CMC 250UH 1.2A 2LN 1.8K OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.8 kOhms @ 8 MHz 1.2A DCR 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.8 kOhms @ 8 MHz | |
Inductance @ Frequency | 250 µH @ 100 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥22.01700 | ¥220.17 |
50 | ¥19.89180 | ¥994.59 |
100 | ¥19.18630 | ¥1,918.63 |
500 | ¥17.76668 | ¥8,883.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.33854 | ¥16,338.54 |