BBPY00160808152Y00 | |
---|---|
DigiKey Part Number | 553-BBPY00160808152Y00TR-ND - Tape & Reel (TR) 553-BBPY00160808152Y00CT-ND - Cut Tape (CT) 553-BBPY00160808152Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00160808152Y00 |
Description | FERRITE BEAD 1.5K OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.60700 | ¥6.07 |
25 | ¥0.55480 | ¥13.87 |
50 | ¥0.50080 | ¥25.04 |
100 | ¥0.36700 | ¥36.70 |
250 | ¥0.26664 | ¥66.66 |
500 | ¥0.24448 | ¥122.24 |
1,000 | ¥0.21106 | ¥211.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17777 | ¥711.08 |
8,000 | ¥0.16110 | ¥1,288.80 |
12,000 | ¥0.15555 | ¥1,866.60 |
28,000 | ¥0.14444 | ¥4,044.32 |
100,000 | ¥0.14277 | ¥14,277.00 |