LI0805H151R-10 | ||
---|---|---|
DigiKey Part Number | 240-2384-2-ND - Tape & Reel (TR) 240-2384-1-ND - Cut Tape (CT) 240-2384-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LI0805H151R-10 | |
Description | FERRITE BEAD 150 OHM 0805 1LN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | LI0805H151R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.30900 | ¥13.09 |
25 | ¥1.01680 | ¥25.42 |
50 | ¥0.84160 | ¥42.08 |
100 | ¥0.72510 | ¥72.51 |
250 | ¥0.58040 | ¥145.10 |
500 | ¥0.52226 | ¥261.13 |
1,000 | ¥0.43529 | ¥435.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.42076 | ¥1,683.04 |
8,000 | ¥0.39174 | ¥3,133.92 |
12,000 | ¥0.37288 | ¥4,474.56 |
28,000 | ¥0.36272 | ¥10,156.16 |