84953-7 | |
---|---|
DigiKey Part Number | A101401TR-ND - Tape & Reel (TR) A101401CT-ND - Cut Tape (CT) A101401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84953-7 |
Description | CONN FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84953-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.05700 | ¥50.57 |
25 | ¥5.03120 | ¥125.78 |
50 | ¥4.86180 | ¥243.09 |
100 | ¥4.07700 | ¥407.70 |
250 | ¥3.82188 | ¥955.47 |
500 | ¥3.60972 | ¥1,804.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.80108 | ¥7,201.62 |
3,000 | ¥4.44182 | ¥13,325.46 |
7,500 | ¥4.11522 | ¥30,864.15 |
10,500 | ¥4.04214 | ¥42,442.47 |