Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6203CMS8#TRPBF

DigiKey Part Number
LT6203CMS8#TRPBFTR-ND - Tape & Reel (TR)
LT6203CMS8#TRPBFCT-ND - Cut Tape (CT)
LT6203CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6203CMS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6203CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2.6 mV
Mfr
Current - Supply
2.8mA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
12.6 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
25V/µs
Supplier Device Package
8-MSOP
Gain Bandwidth Product
100 MHz
Base Product Number
Current - Input Bias
3.8 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2703EA/250Texas Instruments391OPA2703EA/250CT-ND¥1,570.00000Similar
In-Stock: 7,323
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.00000¥76.00
10¥59.08100¥590.81
25¥54.84680¥1,371.17
100¥50.19390¥5,019.39
250¥49.22036¥12,305.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.37667¥110,941.67
Manufacturers Standard Package