DC Brushless Fans (BLDC)

Results: 18
Product Status
ActiveObsolete
Voltage - Rated
24VDC48VDC-
Size / Dimension
-Square - 80mm L x 80mm HSquare - 92mm L x 92mm H
Width
25.00mm-
Air Flow
60.0 CFM (1.68m³/min)65.0 CFM (1.82m³/min)70.0 CFM (1.96m³/min)75.0 CFM (2.10m³/min)-
Static Pressure
0.250 in H2O (62.3 Pa)0.300 in H2O (74.7 Pa)0.350 in H2O (87.2 Pa)0.410 in H2O (102.1 Pa)-
Bearing Type
-Ball
Fan Type
-Tubeaxial
Features
-Auto Restart
Noise
43.0dB(A)45.0dB(A)47.0dB(A)47.5dB(A)-
Power (Watts)
3.72 W4.08 W4.32 W4.8 W5.19 W5.28 W5.48 W6 W
RPM
3900 RPM4200 RPM4500 RPM4800 RPM-
Termination
2 Wire Leads-
Ingress Protection
-IP56 - Dust Protected, Water ResistantIP68 - Dust Tight, Waterproof
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
-CE, CUR, TUV, UL
Weight
0.231 lb (104.78 g)0.249 lb (112.94 g)0.253 lb (114.76 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
GE92252B1-000U-AC9
GE92252B1-000U-AC9
FAN AXIAL 92X25MM 24VDC WIRE
Sunon Fans
202
In Stock
1 : ¥238.00000
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm75.0 CFM (2.10m³/min)0.350 in H2O (87.2 Pa)BallTubeaxialAuto Restart47.0dB(A)5.28 W4500 RPM2 Wire LeadsIP56 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.249 lb (112.94 g)
GE Series-2 Wire
GE92252B1-000U-AE9
FAN AXIAL 92X25MM 24VDC WIRE
Sunon Fans
1,919
In Stock
1 : ¥333.72000
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm75.0 CFM (2.10m³/min)0.350 in H2O (87.2 Pa)BallTubeaxialAuto Restart47.0dB(A)5.28 W4500 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.249 lb (112.94 g)
GE8025xB1-000U-Ax9
GE80252B1-000U-AC9
FAN AXIAL 80X25MM 24VDC WIRE
Sunon Fans
489
In Stock
Active
Bulk
Active24VDCSquare - 80mm L x 80mm H25.00mm60.0 CFM (1.68m³/min)0.410 in H2O (102.1 Pa)BallTubeaxial-47.5dB(A)4.8 W4800 RPM2 Wire LeadsIP56 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.231 lb (104.78 g)
FAN AXIAL 92X25MM 24VDC WIRE
GE92252B2-000U-AC9
FAN AXIAL 92X25MM 24VDC WIRE
Sunon Fans
0
In Stock
Check Lead Time
1,008 : ¥150.65953
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm70.0 CFM (1.96m³/min)0.300 in H2O (74.7 Pa)BallTubeaxial-45.0dB(A)4.32 W4200 RPM2 Wire LeadsIP56 - Dust Protected, Water Resistant--0.253 lb (114.76 g)
FAN AXIAL 92X25MM 24VDC WIRE
GE92252B3-000U-AC9
FAN AXIAL 92X25MM 24VDC WIRE
Sunon Fans
0
In Stock
Check Lead Time
1,008 : ¥150.65953
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm65.0 CFM (1.82m³/min)0.250 in H2O (62.3 Pa)BallTubeaxial-43.0dB(A)3.72 W3900 RPM2 Wire LeadsIP56 - Dust Protected, Water Resistant--0.253 lb (114.76 g)
FAN 80X25MM 24VDC IP56 57CFM
GE80252B2-000U-AC9
FAN 80X25MM 24VDC IP56 57CFM
Sunon Fans
0
In Stock
Check Lead Time
1,000 : ¥167.80247
Bulk
Bulk
Active----------------
FAN 80X25MM 24VDC IP56 53CFM
GE80252B3-000U-AC9
FAN 80X25MM 24VDC IP56 53CFM
Sunon Fans
0
In Stock
Check Lead Time
1,000 : ¥167.80247
Bulk
Bulk
Active----------------
FAN AXIAL 92X25MM 24VDC WIRE
GE92252B2-000U-AE9
FAN AXIAL 92X25MM 24VDC WIRE
Sunon Fans
0
In Stock
Check Lead Time
1,008 : ¥212.41787
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm70.0 CFM (1.96m³/min)0.300 in H2O (74.7 Pa)BallTubeaxial-45.0dB(A)4.32 W4200 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.253 lb (114.76 g)
FAN AXIAL 92X25MM 24VDC WIRE
GE92252B3-000U-AE9
FAN AXIAL 92X25MM 24VDC WIRE
Sunon Fans
0
In Stock
Check Lead Time
1,008 : ¥212.41787
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm65.0 CFM (1.82m³/min)0.250 in H2O (62.3 Pa)BallTubeaxial-43.0dB(A)3.72 W3900 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.253 lb (114.76 g)
FAN 80X25MM 24VDC IP68 57CFM
GE80252B2-000U-AE9
FAN 80X25MM 24VDC IP68 57CFM
Sunon Fans
0
In Stock
Check Lead Time
1,000 : ¥235.27508
Bulk
Bulk
Active----------------
FAN 80X25MM 24VDC IP68 53CFM
GE80252B3-000U-AE9
FAN 80X25MM 24VDC IP68 53CFM
Sunon Fans
0
In Stock
Check Lead Time
1,000 : ¥235.27508
Bulk
Bulk
Active----------------
GE Series-2 Wire
GE92254B1-000U-AC9
FAN AXIAL 92X25MM 48VDC WIRE
Sunon Fans
47
In Stock
Obsolete
Bulk
Obsolete48VDCSquare - 92mm L x 92mm H25.00mm75.0 CFM (2.10m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-47.0dB(A)6 W4500 RPM2 Wire LeadsIP56 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.249 lb (112.94 g)
GE8025xB1-000U-Ax9
GE80254B1-000U-AE9
FAN AXIAL 80X25MM 48VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete48VDCSquare - 80mm L x 80mm H25.00mm60.0 CFM (1.68m³/min)0.410 in H2O (102.1 Pa)BallTubeaxialAuto Restart47.5dB(A)5.48 W4800 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.231 lb (104.78 g)
GE Series-2 Wire
GE92254B1-000U-AE9
FAN AXIAL 92X25MM 48VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete48VDCSquare - 92mm L x 92mm H25.00mm75.0 CFM (2.10m³/min)0.350 in H2O (87.2 Pa)BallTubeaxial-47.0dB(A)6 W4500 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.249 lb (112.94 g)
FAN 80X25MM 48VDC IP56 53CFM
GE80254B3-000U-AC9
FAN 80X25MM 48VDC IP56 53CFM
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete----------------
FAN AXIAL 92X25MM 48VDC WIRE
GE92254B3-000U-AC9
FAN AXIAL 92X25MM 48VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete48VDCSquare - 92mm L x 92mm H25.00mm65.0 CFM (1.82m³/min)0.250 in H2O (62.3 Pa)BallTubeaxial-43.0dB(A)4.08 W3900 RPM2 Wire LeadsIP56 - Dust Protected, Water Resistant--0.253 lb (114.76 g)
FAN 80X25MM 48VDC IP68 53CFM
GE80254B3-000U-AE9
FAN 80X25MM 48VDC IP68 53CFM
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete----------------
FAN AXIAL 92X25MM 48VDC WIRE
GE92254B2-000U-AE9
FAN AXIAL 92X25MM 48VDC WIRE
Sunon Fans
0
In Stock
Obsolete
Bulk
Obsolete48VDCSquare - 92mm L x 92mm H25.00mm70.0 CFM (1.96m³/min)0.300 in H2O (74.7 Pa)BallTubeaxial-45.0dB(A)5.19 W4200 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof--0.253 lb (114.76 g)
Showing
of 18

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.