GE92254B3-000U-AC9 | ||
---|---|---|
DigiKey Part Number | GE92254B3-000U-AC9-ND | |
Manufacturer | ||
Manufacturer Product Number | GE92254B3-000U-AC9 | |
Description | FAN AXIAL 92X25MM 48VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 65.0 CFM (1.82m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 43.0dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.253 lb (114.76 g) | |
Current Rating (Amps) | 0.085A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥297.91967 | ¥8,937.59 |