DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 96 : ¥420.71656 Box | Box | Obsolete | 48VDC | Square - 127mm L x 127mm H | 38.00mm | 255.8 CFM (7.16m³/min) | 1.448 in H2O (360.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 67.0dB(A) | 36 W | 5500 RPM | 4 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, CSA, UL, VDE | 1.1 lbs (500.0 g) | |||
0 In Stock | 12 : ¥673.35250 Bulk | Bulk | Obsolete | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 25.40mm | 271.1 CFM (7.59m³/min) | 0.736 in H2O (183.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 61.0dB(A) | 24.96 W | 4000 RPM | 3 Wire Leads | - | - | CE, CSA, UL, VDE | 0.948 lb (430.01 g) | |||
0 In Stock | 40 : ¥701.19425 Bulk | Bulk | Obsolete | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 402.7 CFM (11.28m³/min) | 1.964 in H2O (489.2 Pa) | Ball | Tubeaxial | - | 68.5dB(A) | 72.96 W | 5200 RPM | 2 Wire Leads | - | -40 ~ 176°F (-40 ~ 80°C) | CE, CSA, UL, VDE | 1.8 lb (800.0 g) |