AHB1548EH-F00 | ||
---|---|---|
DigiKey Part Number | 603-1558-ND | |
Manufacturer | ||
Manufacturer Product Number | AHB1548EH-F00 | |
Description | FAN AXIAL 172X25.4MM 48VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 271.1 CFM (7.59m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 25.40mm | |
Air Flow | 271.1 CFM (7.59m³/min) | |
Static Pressure | 0.736 in H2O (183.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 24.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.948 lb (430.01 g) | |
Current Rating (Amps) | 0.520A | |
Voltage Range | 32 ~ 80VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥673.35583 | ¥8,080.27 |