291-H36AB | ||
---|---|---|
DigiKey Part Number | 345-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | 291-H36AB | |
Description | HEATSINK TO-220 BOLT-ON BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 68°C Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.860" (21.84mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.360" (9.14mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 68°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 34.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.97500 | ¥49.75 |
100 | ¥4.53980 | ¥453.98 |
1,800 | ¥3.60678 | ¥6,492.20 |
5,400 | ¥3.48241 | ¥18,805.01 |
10,800 | ¥3.23366 | ¥34,923.53 |