940-44-084-24-000000 | ||
---|---|---|
DigiKey Part Number | ED90011-ND | |
Manufacturer | ||
Manufacturer Product Number | 940-44-084-24-000000 | |
Description | CONN SOCKET PLCC 84POS TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 84 (4 x 21) Pos PLCC Socket Tin Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 84 (4 x 21) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 150.0µin (3.81µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
16 | ¥27.10125 | ¥433.62 |
32 | ¥25.66969 | ¥821.43 |
64 | ¥25.07313 | ¥1,604.68 |
112 | ¥23.87964 | ¥2,674.52 |
256 | ¥20.89438 | ¥5,348.96 |
512 | ¥20.29744 | ¥10,392.29 |
1,008 | ¥17.31252 | ¥17,451.02 |
2,512 | ¥16.11855 | ¥40,489.80 |