DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 500 : ¥90.59248 Bulk | Bulk | Obsolete | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 24.8 CFM (0.694m³/min) | 1.470 in H2O (366.2 Pa) | Ball | Tubeaxial | Auto Restart | 56.2dB | 6.24 W | 19000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.077 lb (34.93 g) | |||
0 In Stock | 500 : ¥90.59248 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 25.6 CFM (0.717m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | Auto Restart | 58.5dB(A) | 6.24 W | 19000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.077 lb (34.93 g) | |||
0 In Stock | 500 : ¥92.03224 Bulk | Bulk | Obsolete | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 24.8 CFM (0.694m³/min) | 1.470 in H2O (366.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 56.2dB | 6.24 W | 19000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.077 lb (34.93 g) | |||
0 In Stock | 500 : ¥92.03224 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 25.6 CFM (0.717m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 58.5dB(A) | 6.24 W | 19000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.077 lb (34.93 g) | |||
0 In Stock | 500 : ¥93.36116 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 25.6 CFM (0.717m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.5dB(A) | 6.24 W | 19000 RPM | 4 Wire Leads | - | - | CUR, TUV, UL | 0.077 lb (34.93 g) | |||
0 In Stock | 30 : ¥113.53700 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 25.6 CFM (0.717m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 58.5dB(A) | 6.24 W | 19000 RPM | 3 Wire Leads | - | - | CUR, TUV, UL | 0.077 lb (34.93 g) | |||
0 In Stock | 30 : ¥115.43533 Bulk | Bulk | Obsolete | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 25.6 CFM (0.717m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, PWM Control | 58.5dB(A) | 6.24 W | 19000 RPM | 4 Wire Leads | - | - | CUR, TUV, UL | 0.077 lb (34.93 g) | |||
0 In Stock | 30 : ¥121.53833 Bulk | Bulk | Obsolete | 12VDC | Square - 38mm L x 38mm H | 28.00mm | 24.8 CFM (0.694m³/min) | 1.470 in H2O (366.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 56.2dB | 6.24 W | 19000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CUR, TUV, UL | 0.077 lb (34.93 g) |