DC Brushless Fans (BLDC)

Results: 3
Packaging
BoxBulk
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm HSquare - 127mm L x 127mm H
Width
25.40mm38.00mm50.80mm
Air Flow
255.8 CFM (7.16m³/min)271.1 CFM (7.59m³/min)402.7 CFM (11.28m³/min)
Static Pressure
0.736 in H2O (183.3 Pa)1.448 in H2O (360.7 Pa)1.964 in H2O (489.2 Pa)
Features
-Locked Rotor Protection, PWM Control, Speed Sensor (Tach)Speed Sensor (Tach)
Noise
61.0dB(A)67.0dB(A)68.5dB(A)
Power (Watts)
24.96 W36 W72.96 W
RPM
4000 RPM5200 RPM5500 RPM
Termination
2 Wire Leads3 Wire Leads4 Wire Leads
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)-40 ~ 176°F (-40 ~ 80°C)-
Weight
0.948 lb (430.01 g)1.1 lbs (500.0 g)1.8 lb (800.0 g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AHB1348GHE-CZ41
AHB1348GHE-CZ41
FAN AXIAL 127X38MM 48VDC WIRE
Delta Electronics
0
In Stock
96 : ¥420.71656
Box
Box
Obsolete
48VDC
Square - 127mm L x 127mm H
38.00mm
255.8 CFM (7.16m³/min)
1.448 in H2O (360.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
67.0dB(A)
36 W
5500 RPM
4 Wire Leads
-
-40 ~ 158°F (-40 ~ 70°C)
CE, CSA, UL, VDE
1.1 lbs (500.0 g)
AHB1548EH-F00
AHB1548EH-F00
FAN AXIAL 172X25.4MM 48VDC WIRE
Delta Electronics
0
In Stock
12 : ¥673.35250
Bulk
Bulk
Obsolete
48VDC
Rectangular/Rounded - 172mm L x 150mm H
25.40mm
271.1 CFM (7.59m³/min)
0.736 in H2O (183.3 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
61.0dB(A)
24.96 W
4000 RPM
3 Wire Leads
-
-
CE, CSA, UL, VDE
0.948 lb (430.01 g)
AHB1548GHG
AHB1548GHG
FAN AXIAL 172X50.8MM 48VDC WIRE
Delta Electronics
0
In Stock
40 : ¥701.19425
Bulk
Bulk
Obsolete
48VDC
Rectangular/Rounded - 172mm L x 150mm H
50.80mm
402.7 CFM (11.28m³/min)
1.964 in H2O (489.2 Pa)
Ball
Tubeaxial
-
68.5dB(A)
72.96 W
5200 RPM
2 Wire Leads
-
-40 ~ 176°F (-40 ~ 80°C)
CE, CSA, UL, VDE
1.8 lb (800.0 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.