V5220W

DigiKey Part Number
AE10798-ND
Manufacturer
Manufacturer Product Number
V5220W
Description
HEATSINK ANOD ALUM W/PIN TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.984" (25.00mm)
Width
1.260" (32.00mm)
Diameter
-
Fin Height
0.787" (19.99mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
10.00°C/W
Material
Material Finish
Black Anodized
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥5.04900¥50.49
25¥4.79440¥119.86
68¥4.66882¥317.48
136¥4.60596¥626.41
272¥4.44360¥1,208.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.