573300D00010G | |
---|---|
DigiKey Part Number | HS338TR-ND - Tape & Reel (TR) HS338CT-ND - Cut Tape (CT) HS338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 573300D00010G |
Description | HEATSINK D2PAK .4" HIGH SMD |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 1.3W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 573300D00010G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.030" (26.16mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 1.3W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.88000 | ¥68.80 |
25 | ¥6.53160 | ¥163.29 |
50 | ¥6.36100 | ¥318.05 |
100 | ¥6.27480 | ¥627.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.84476 | ¥1,461.19 |
500 | ¥5.50094 | ¥2,750.47 |
1,250 | ¥4.98523 | ¥6,231.54 |
6,250 | ¥4.81334 | ¥30,083.38 |
12,500 | ¥4.46953 | ¥55,869.12 |