MAX78000EXG+ | |
---|---|
DigiKey Part Number | 505-MAX78000EXG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX78000EXG+ |
Description | IC MCU 32BIT 512KB FLASH 81CTBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Microcontroller IC 32-Bit Dual-Core 100MHz 512KB (512K x 8) FLASH 81-CTBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX78000EXG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz | |
Connectivity | 1-Wire, I2C, PCIF, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 8x10b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-CTBGA (8x8) | |
Package / Case | 81-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.83000 | ¥115.83 |
10 | ¥106.86100 | ¥1,068.61 |
25 | ¥105.69680 | ¥2,642.42 |