EFM32GG330F512G-E-QFN64R | ||
---|---|---|
DigiKey Part Number | 336-4460-2-ND - Tape & Reel (TR) 336-4460-1-ND - Cut Tape (CT) 336-4460-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EFM32GG330F512G-E-QFN64R | |
Description | IC MCU 32BIT 512KB FLASH 64QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit Single-Core 48MHz 512KB (512K x 8) FLASH 64-QFN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.23000 | ¥106.23 |
10 | ¥97.61700 | ¥976.17 |
25 | ¥93.57000 | ¥2,339.25 |
100 | ¥82.44160 | ¥8,244.16 |
250 | ¥78.39564 | ¥19,598.91 |
500 | ¥73.33772 | ¥36,668.86 |
1,000 | ¥67.26846 | ¥67,268.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥64.73957 | ¥194,218.71 |