RH100-48.000-10-F-1015-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-RH100-48.000-10-F-1015-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-48.000-10-F-1015-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-48.000-10-F-1015-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH100-48.000-10-F-1015-EXT-TR | |
Description | CRYSTAL 48.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.74000 | ¥17.40 |
50 | ¥1.56260 | ¥78.13 |
100 | ¥1.38940 | ¥138.94 |
500 | ¥1.31964 | ¥659.82 |
1,000 | ¥1.11135 | ¥1,111.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04187 | ¥3,125.61 |
6,000 | ¥1.00714 | ¥6,042.84 |
15,000 | ¥0.97241 | ¥14,586.15 |