BTA416X-800BTQ

DigiKey Part Number
1740-BTA416X-800BTQ-ND
Manufacturer
Manufacturer Product Number
BTA416X-800BTQ
Description
TRIAC SENS GATE 800V 16A TO220F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 176A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
50¥6.04200¥302.10
100¥4.78850¥478.85
500¥4.05870¥2,029.35
1,000¥3.30623¥3,306.23
2,000¥3.11241¥6,224.82
5,000¥2.96420¥14,821.00
10,000¥2.82738¥28,273.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.