GSBAS40LP | |
---|---|
DigiKey Part Number | 4786-GSBAS40LPTR-ND - Tape & Reel (TR) 4786-GSBAS40LPCT-ND - Cut Tape (CT) 4786-GSBAS40LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAS40LP |
Description | DIODE, SCHOTTKY, 200MA, 40V, DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27300 | ¥12.73 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.51738 | ¥258.69 |
1,000 | ¥0.35943 | ¥359.43 |
2,000 | ¥0.31153 | ¥623.06 |
5,000 | ¥0.28897 | ¥1,444.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23964 | ¥2,396.40 |
30,000 | ¥0.23541 | ¥7,062.30 |
50,000 | ¥0.21145 | ¥10,572.50 |
100,000 | ¥0.18748 | ¥18,748.00 |
250,000 | ¥0.18325 | ¥45,812.50 |