RFD16N05LSM9A | ||
---|---|---|
DigiKey Part Number | RFD16N05LSM9ATR-ND - Tape & Reel (TR) RFD16N05LSM9ACT-ND - Cut Tape (CT) RFD16N05LSM9ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RFD16N05LSM9A | |
Description | MOSFET N-CH 50V 16A TO252AA | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 50 V 16A (Tc) 60W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 16A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±10V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.09300 | ¥70.93 |
100 | ¥5.51750 | ¥551.75 |
500 | ¥4.67702 | ¥2,338.51 |
1,000 | ¥3.80996 | ¥3,809.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.58663 | ¥8,966.58 |
5,000 | ¥3.41583 | ¥17,079.15 |
12,500 | ¥3.25817 | ¥40,727.12 |
25,000 | ¥3.25193 | ¥81,298.25 |