ZVN4525E6TA | ||
---|---|---|
DigiKey Part Number | 31-ZVN4525E6TATR-ND - Tape & Reel (TR) 31-ZVN4525E6TACT-ND - Cut Tape (CT) 31-ZVN4525E6TADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZVN4525E6TA | |
Description | MOSFET N-CH 250V 230MA SOT-23-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 250 V 230mA (Ta) 1.1W (Ta) Surface Mount SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.4V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.65 nC @ 10 V | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 72 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.59900 | ¥55.99 |
100 | ¥4.35670 | ¥435.67 |
500 | ¥3.69256 | ¥1,846.28 |
1,000 | ¥3.00807 | ¥3,008.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83170 | ¥8,495.10 |
6,000 | ¥2.69688 | ¥16,181.28 |
9,000 | ¥2.57240 | ¥23,151.60 |
30,000 | ¥2.56747 | ¥77,024.10 |