1N4148W-E3-08

DigiKey Part Number
1N4148W-E3-08TR-ND - Tape & Reel (TR)
1N4148W-E3-08CT-ND - Cut Tape (CT)
1N4148W-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-E3-08
Description
DIODE GEN PURP 75V 150MA SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148W-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.27200¥12.72
100¥0.61980¥61.98
500¥0.51736¥258.68
1,000¥0.35941¥359.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31152¥934.56
6,000¥0.28896¥1,733.76
9,000¥0.23962¥2,156.58
30,000¥0.23539¥7,061.70
75,000¥0.21143¥15,857.25
150,000¥0.18324¥27,486.00
Manufacturers Standard Package