PMEG3005ELSYL | |
---|---|
DigiKey Part Number | 1727-PMEG3005ELSYLTR-ND - Tape & Reel (TR) 1727-PMEG3005ELSYLCT-ND - Cut Tape (CT) 1727-PMEG3005ELSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005ELSYL |
Description | PMEG3005ELS/SOD882BD/XSON2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 24pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80024 | ¥400.12 |
1,000 | ¥0.55610 | ¥556.10 |
2,000 | ¥0.48193 | ¥963.86 |
5,000 | ¥0.44703 | ¥2,235.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37071 | ¥3,707.10 |
30,000 | ¥0.36417 | ¥10,925.10 |
50,000 | ¥0.32710 | ¥16,355.00 |
100,000 | ¥0.29003 | ¥29,003.00 |
250,000 | ¥0.28348 | ¥70,870.00 |