
BC818-40LT1G | |
|---|---|
DigiKey Part Number | BC818-40LT1GOSTR-ND - Tape & Reel (TR) BC818-40LT1GOSCT-ND - Cut Tape (CT) BC818-40LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC818-40LT1G |
Description | TRANS NPN 25V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC818-40LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76100 | ¥7.61 |
| 100 | ¥0.46970 | ¥46.97 |
| 500 | ¥0.34004 | ¥170.02 |
| 1,000 | ¥0.29795 | ¥297.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24422 | ¥732.66 |
| 6,000 | ¥0.21703 | ¥1,302.18 |
| 9,000 | ¥0.20314 | ¥1,828.26 |
| 15,000 | ¥0.18752 | ¥2,812.80 |
| 21,000 | ¥0.17826 | ¥3,743.46 |
| 30,000 | ¥0.16925 | ¥5,077.50 |
| 75,000 | ¥0.14945 | ¥11,208.75 |
| 150,000 | ¥0.13721 | ¥20,581.50 |
| 300,000 | ¥0.12691 | ¥38,073.00 |






