BAT54CW-7-F | ||
---|---|---|
DigiKey Part Number | BAT54CW-FDITR-ND - Tape & Reel (TR) BAT54CW-FDICT-ND - Cut Tape (CT) BAT54CW-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54CW-7-F | |
Description | DIODE ARR SCHOT 30V 200MA SOT323 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT54CW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67150 | ¥67.15 |
500 | ¥0.55988 | ¥279.94 |
1,000 | ¥0.38904 | ¥389.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33716 | ¥1,011.48 |
6,000 | ¥0.31275 | ¥1,876.50 |
9,000 | ¥0.25936 | ¥2,334.24 |
30,000 | ¥0.25478 | ¥7,643.40 |
75,000 | ¥0.22884 | ¥17,163.00 |
150,000 | ¥0.19833 | ¥29,749.50 |