RN2415(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 264-RN2415(TE85LF)TR-ND - Tape & Reel (TR) 264-RN2415(TE85LF)CT-ND - Cut Tape (CT) 264-RN2415(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN2415(TE85L,F) | |
Description | TRANS PREBIAS PNP 50V SMINI | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini | |
Datasheet | Datasheet | |
EDA/CAD Models | RN2415(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74380 | ¥74.38 |
500 | ¥0.61996 | ¥309.98 |
1,000 | ¥0.43083 | ¥430.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37339 | ¥1,120.17 |
6,000 | ¥0.34634 | ¥2,078.04 |
9,000 | ¥0.28721 | ¥2,584.89 |
30,000 | ¥0.28214 | ¥8,464.20 |
75,000 | ¥0.25342 | ¥19,006.50 |
150,000 | ¥0.21963 | ¥32,944.50 |