MBRD660CT | |
---|---|
DigiKey Part Number | 1655-MBRD660CTTR-ND - Tape & Reel (TR) 1655-MBRD660CT-ND - Cut Tape (CT) 1655-MBRD660CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD660CT |
Description | DIODE ARRAY SCHOTTKY 60V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.89100 | ¥38.91 |
100 | ¥2.70330 | ¥270.33 |
500 | ¥2.11062 | ¥1,055.31 |
1,000 | ¥1.71559 | ¥1,715.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.53364 | ¥3,834.10 |
5,000 | ¥1.45565 | ¥7,278.25 |
12,500 | ¥1.35167 | ¥16,895.88 |
25,000 | ¥1.32048 | ¥33,012.00 |
62,500 | ¥1.28682 | ¥80,426.25 |