RSR025N05HZGTL | ||
---|---|---|
DigiKey Part Number | 846-RSR025N05HZGTLTR-ND - Tape & Reel (TR) 846-RSR025N05HZGTLCT-ND - Cut Tape (CT) 846-RSR025N05HZGTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSR025N05HZGTL | |
Description | MOSFET N-CH 45V 2.5A TSMT3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 45 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63800 | ¥46.38 |
100 | ¥3.20900 | ¥320.90 |
500 | ¥2.68118 | ¥1,340.59 |
1,000 | ¥2.28179 | ¥2,281.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03222 | ¥6,096.66 |
6,000 | ¥1.92527 | ¥11,551.62 |
9,000 | ¥1.78266 | ¥16,043.94 |
30,000 | ¥1.76501 | ¥52,950.30 |