SSM3K37FS,LF

DigiKey Part Number
SSM3K37FSLFTR-ND - Tape & Reel (TR)
SSM3K37FSLFCT-ND - Cut Tape (CT)
SSM3K37FSLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K37FS,LF
Description
MOSFET N-CH 20V 200MA SSM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 200mA (Ta) 100mW (Ta) Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
SSM3K37FS,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
12 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SSM
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.23100¥12.31
100¥0.60170¥60.17
500¥0.50192¥250.96
1,000¥0.34873¥348.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30227¥906.81
6,000¥0.28038¥1,682.28
9,000¥0.23251¥2,092.59
30,000¥0.22840¥6,852.00
75,000¥0.20515¥15,386.25
150,000¥0.17780¥26,670.00
Manufacturers Standard Package