BZX84C62LT1G | ||
---|---|---|
DigiKey Part Number | BZX84C62LT1GOSTR-ND - Tape & Reel (TR) BZX84C62LT1GOSCT-ND - Cut Tape (CT) BZX84C62LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84C62LT1G | |
Description | DIODE ZENER 62V 250MW SOT23-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 62 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84C62LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.83700 | ¥8.37 |
100 | ¥0.45150 | ¥45.15 |
500 | ¥0.35464 | ¥177.32 |
1,000 | ¥0.24628 | ¥246.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20397 | ¥611.91 |
6,000 | ¥0.19291 | ¥1,157.46 |
9,000 | ¥0.16417 | ¥1,477.53 |
30,000 | ¥0.15186 | ¥4,555.80 |
75,000 | ¥0.13134 | ¥9,850.50 |
150,000 | ¥0.10917 | ¥16,375.50 |