SZMM3Z5V6ST1G | ||
---|---|---|
DigiKey Part Number | SZMM3Z5V6ST1GOSTR-ND - Tape & Reel (TR) SZMM3Z5V6ST1GOSCT-ND - Cut Tape (CT) SZMM3Z5V6ST1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZMM3Z5V6ST1G | |
Description | DIODE ZENER 5.6V 300MW SOD323 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | SZMM3Z5V6ST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39560 | ¥139.56 |
500 | ¥1.13864 | ¥569.32 |
1,000 | ¥0.84482 | ¥844.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71074 | ¥2,132.22 |
6,000 | ¥0.67953 | ¥4,077.18 |
9,000 | ¥0.58770 | ¥5,289.30 |
30,000 | ¥0.57668 | ¥17,300.40 |
75,000 | ¥0.47750 | ¥35,812.50 |
150,000 | ¥0.47016 | ¥70,524.00 |