SZMM3Z5V6T1GX | |
---|---|
DigiKey Part Number | 1727-SZMM3Z5V6T1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z5V6T1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z5V6T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z5V6T1GX |
Description | SZMM3Z5V6T1G/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥0.74050 | ¥74.05 |
500 | ¥0.61734 | ¥308.67 |
1,000 | ¥0.42902 | ¥429.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26136 | ¥784.08 |
6,000 | ¥0.24244 | ¥1,454.64 |
9,000 | ¥0.20821 | ¥1,873.89 |